- Home ›
- All Products›
- 869-189
869-189
WAGO
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 9-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 9-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 + 0.1 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 869189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$20.52
10
$20.11
25
$19.70
50
$19.31
100
$18.92
250
$18.54
500 +
$18.17
Click for Quote
Log in
to unlock special pricing