- Home ›
- All Products›
- 869-187
869-187
WAGO
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 7-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 7-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 + 0.1 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 869187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.68
25
$15.37
50
$15.06
100
$14.76
250
$14.46
500
$14.17
1,000 +
$13.89
Click for Quote
Log in
to unlock special pricing