- Home ›
- All Products›
- 869-158
WAGO
869-158
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 8-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 8-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 + 0.1 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 869-158 RoHS compliant?
Yes, 869-158 is RoHS compliant.
What is the lead time for 869-158?
The standard lead time for 869-158 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$17.29
25
$16.94
50
$16.60
100
$16.27
250
$15.95
500
$15.63
1,000 +
$15.31
Click for Quote
Log in
to unlock special pricing