- Home ›
- All Products›
- 869-152
869-152
WAGO
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 2-pole - for plate thickness 0.6 - 1.2 mm - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 2-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 + 0.1 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$5.19
100
$5.09
250
$4.98
500
$4.89
1,000
$4.79
2,500
$4.69
5,000 +
$4.60
Click for Quote
Log in
to unlock special pricing