- Home ›
- All Products›
- 869-141
869-141
WAGO
2-conductor terminal strip - without push-buttons - with fixing flanges M3 - 11-pole - for screw or similar mounting types - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M3 - 11-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 869141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$24.07
10
$23.58
25
$23.11
50
$22.65
100
$22.20
250
$21.75
500 +
$21.32
Click for Quote
Log in
to unlock special pricing