- Home ›
- All Products›
- 862-9694
862-9694
WAGO
4-conductor chassis-mount terminal strip - with ground contact - PE-N-L1-L2 - 4-pole - 4 mm² - 4,00 mm² - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - with ground contact - PE-N-L1-L2 - 4-pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8629694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-9694
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$3.36
50
$2.88
250
$2.83
500
$2.77
1,000
$2.72
2,500
$2.66
5,000
$2.61
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing