- Home ›
- All Products›
- 862-8693
862-8693
WAGO
4-conductor chassis-mount terminal strip - with ground contact - N-PE-L1 - 3-pole - 4 mm² - 4,00 mm² - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - with ground contact - N-PE-L1 - 3-pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8628693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-8693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$2.59
100
$2.22
250
$2.18
500
$2.13
1,000
$2.09
2,500
$2.05
5,000
$2.01
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing