- Home ›
- All Products›
- 862-8515
862-8515
WAGO
4-conductor chassis-mount terminal strip - with ground contact - L3-N-PE-L1-L2 - 5-pole - 4 mm² - 4,00 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - with ground contact - L3-N-PE-L1-L2 - 5-pole - 4 mm² - 4,00 mm² - black
Search Keywords: 8628515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-8515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.20
50
$3.60
100
$3.53
250
$3.46
500
$3.39
1,000
$3.32
2,500
$3.26
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing