- Home ›
- All Products›
- 862-603
862-603
WAGO
4-conductor chassis-mount terminal strip - without ground contact - 3-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - whi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - without ground contact - 3-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - white
Search Keywords: 862603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$2.06
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.90
5,000
$1.86
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing