- Home ›
- All Products›
- 862-2562
Description
+
4-conductor chassis-mount terminal strip - without ground contact - N-L1 - 2-pole - for self-tapping screw 2.9 mm ˜ from bellow - with 2x pin - 4 mm² - 4,00 mm² - black
Search Keywords: 8622562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-2562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.38
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.28
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing