- Home ›
- All Products›
- 862-1632/999-950
862-1632/999-950
WAGO
4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - L1-N - 2-pole - 1 snap ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - L1-N - 2-pole - 1 snap-in foot per pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8621632999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1632/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.79
250
$2.73
500
$2.68
1,000
$2.62
2,500
$2.57
5,000
$2.52
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing