- Home ›
- All Products›
- 862-1632
WAGO
862-1632
4-conductor chassis-mount terminal strip - without ground contact - L1-N - 2-pole - 1 snap-in foot per pole - 4 mm² - 4,00 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor chassis-mount terminal strip - without ground contact - L1-N - 2-pole - 1 snap-in foot per pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8621632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 862-1632 RoHS compliant?
Yes, 862-1632 is RoHS compliant.
What is the lead time for 862-1632?
The standard lead time for 862-1632 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.38
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.28
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing