- Home ›
- All Products›
- 862-1615
862-1615
WAGO
4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1-L2-L3 - 5-pole - 4 mm² - 4,00 mm² - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1-L2-L3 - 5-pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8621615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$4.00
50
$3.43
100
$3.36
250
$3.30
500
$3.23
1,000
$3.17
2,500
$3.10
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing