- Home ›
- All Products›
- 862-1593/999-950
Description
+
4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - PE-N-L1 - 3-pole - 4 mm² - 4,00 mm² - black
Search Keywords: 8621593999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1593/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
Minimum Order Quantity:
29
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
29
$4.14
50
$3.56
100
$3.49
250
$3.42
500
$3.35
1,000
$3.27
2,500
$3.21
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing