- Home ›
- All Products›
- 862-1534/999-950
862-1534/999-950
WAGO
4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - PE-N-L1-L2 - 4-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - PE-N-L1-L2 - 4-pole - 1 snap-in foot per pole - 4 mm² - 4,00 mm² - black
Search Keywords: 8621534999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1534/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$4.89
50
$4.19
100
$4.11
250
$4.03
500
$3.95
1,000
$3.87
2,500
$3.79
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing