- Home ›
- All Products›
- 859-804
859-804
WAGO
DC/DC converter - input voltage 12 VDC - output voltage - 24 VDC - 0.25 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC/DC converter - input voltage 12 VDC - output voltage - 24 VDC - 0.25 A
Search Keywords: 859804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$88.30
5
$81.71
10
$79.34
15
$78.15
25
$75.00
50 +
$74.30
Click for Quote
Log in
to unlock special pricing