- Home ›
- All Products›
- 859-761
859-761
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 3 € 30 VDC - Limiting continuous current: 3 A - 2-w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 3 € 30 VDC - Limiting continuous current: 3 A - 2-wire connection - Red status indicator - Module width: 6 mm - gray
Search Keywords: 859761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$76.14
5
$67.94
10
$65.91
25
$63.68
50
$62.41
100
$61.16
250 +
$59.94
Click for Quote
Log in
to unlock special pricing