- Home ›
- All Products›
- 859-751
859-751
WAGO
Optocoupler terminal block - Input DC 5 V - Output: 12 VDC/500 mA - positive switching
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler terminal block - Input DC 5 V - Output: 12 VDC/500 mA - positive switching
Search Keywords: 859751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500080
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$44.11
5
$35.63
10
$35.10
25
$33.47
50
$31.55
100
$31.07
250 +
$29.83
Click for Quote
Log in
to unlock special pricing