- Home ›
- All Products›
- 859-737
859-737
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 0 € 30 VDC - Limiting continuous current: 5 A - 2-w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 0 € 30 VDC - Limiting continuous current: 5 A - 2-wire connection - Red status indicator - Module width: 6 mm - gray
Search Keywords: 859737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$80.97
5
$72.25
10
$70.09
25
$67.72
50
$66.36
100
$65.04
250 +
$63.74
Click for Quote
Log in
to unlock special pricing