- Home ›
- All Products›
- 859-735
859-735
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.25A - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.25A - 3-wire connection/high-side switching - Railway - Frequency: 10 kHz - Red status indicator - Module width: 6 mm
Search Keywords: 859735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$63.78
5
$56.92
10
$55.22
30
$53.34
50
$52.28
100
$51.23
250 +
$50.21
Click for Quote
Log in
to unlock special pricing