- Home ›
- All Products›
- 859-712
WAGO
859-712
Optocoupler module - Nominal input voltage: 230 VAC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.5 A - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Optocoupler module - Nominal input voltage: 230 VAC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.5 A - 3-wire connection/low-side switching - Red status indicator - Module width: 6 mm - gray
Search Keywords: 859712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 859-712 RoHS compliant?
Yes, 859-712 is RoHS compliant.
What is the lead time for 859-712?
The standard lead time for 859-712 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$74.78
5
$66.73
10
$64.73
25
$62.54
50
$61.29
100
$60.06
250 +
$58.86
Click for Quote
Log in
to unlock special pricing