- Home ›
- All Products›
- 859-706
859-706
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Limiting continuous current: 0.5 A - Frequency: 10 kHz - Module width: 6 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Limiting continuous current: 0.5 A - Frequency: 10 kHz - Module width: 6 mm - gray
Search Keywords: 859706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$60.51
5
$54.00
10
$52.38
25
$50.14
50
$49.60
100
$48.61
250 +
$47.63
Click for Quote
Log in
to unlock special pricing