- Home ›
- All Products›
- 859-391
859-391
WAGO
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Railway - Red status indicator - Module width: 6 mm - 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Railway - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$60.86
5
$54.31
10
$52.69
25
$50.43
50
$49.88
100
$48.89
250 +
$47.91
Click for Quote
Log in
to unlock special pricing