- Home ›
- All Products›
- 859-384
859-384
WAGO
Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - with gold contacts - Railway - Red status indicator - Mo ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - with gold contacts - Railway - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$38.49
5
$36.56
10
$34.73
25
$33.00
50
$31.35
100
$29.78
250 +
$28.29
Click for Quote
Log in
to unlock special pricing