- Home ›
- All Products›
- 859-368
859-368
WAGO
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - with defined switch-on threshold - Red status indicator ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - with defined switch-on threshold - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$35.84
5
$31.48
25
$28.49
50
$26.79
100
$25.63
250
$24.91
500 +
$24.23
Click for Quote
Log in
to unlock special pricing