- Home ›
- All Products›
- 859-354
WAGO
859-354
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 859-354 RoHS compliant?
Yes, 859-354 is RoHS compliant.
What is the lead time for 859-354?
The standard lead time for 859-354 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$40.56
5
$36.20
10
$35.65
25
$34.10
50
$33.25
100
$32.58
250 +
$31.93
Click for Quote
Log in
to unlock special pricing