- Home ›
- All Products›
- 859-353
859-353
WAGO
Relay module - Nominal input voltage: 12 V AC/DC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 12 V AC/DC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$37.52
5
$32.96
25
$29.83
50
$28.04
100
$26.83
250
$26.08
500 +
$25.37
Click for Quote
Log in
to unlock special pricing