- Home ›
- All Products›
- 859-317
859-317
WAGO
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - with gold contacts - Railway - Red status indicator - M ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - with gold contacts - Railway - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.09
5
$33.45
25
$30.28
50
$28.46
100
$27.24
250
$26.48
500 +
$25.75
Click for Quote
Log in
to unlock special pricing