- Home ›
- All Products›
- 859-314
859-314
WAGO
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - with gold contacts - Red status indicator - Module width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - with gold contacts - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$37.31
5
$33.29
10
$32.79
25
$31.36
50
$30.58
100
$29.96
250 +
$29.36
Click for Quote
Log in
to unlock special pricing