- Home ›
- All Products›
- 859-312
859-312
WAGO
Relay module - Nominal input voltage: 5 VDC - 1 changeover contact - with gold contacts - Red status indicator - Module width: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 5 VDC - 1 changeover contact - with gold contacts - Red status indicator - Module width: 6 mm
Search Keywords: 859312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$42.47
5
$37.90
10
$37.33
25
$35.70
50
$34.81
100
$34.11
250 +
$33.43
Click for Quote
Log in
to unlock special pricing