- Home ›
- All Products›
- 859-308
859-308
WAGO
Relay module - Nominal input voltage: 220 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 220 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$51.40
5
$45.87
10
$44.50
25
$43.21
50
$42.13
100
$41.29
250 +
$40.46
Click for Quote
Log in
to unlock special pricing