- Home ›
- All Products›
- 859-307
859-307
WAGO
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$50.53
5
$45.09
10
$43.74
25
$42.48
50
$41.42
100
$40.59
250 +
$39.78
Click for Quote
Log in
to unlock special pricing