- Home ›
- All Products›
- 859-305
859-305
WAGO
Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$32.06
5
$28.16
25
$25.49
50
$23.96
100
$22.93
250
$22.29
500 +
$21.68
Click for Quote
Log in
to unlock special pricing