- Home ›
- All Products›
- 858-528
858-528
WAGO
Relay module - Nominal input voltage: 230 VAC - 2 changeover contacts - with manual operation - Red status indicator - Module ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 230 VAC - 2 changeover contacts - with manual operation - Red status indicator - Module width: 31 mm - 1,50 mm² - gray
Search Keywords: 858528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:858-528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$36.21
5
$31.81
25
$28.79
50
$27.06
100
$25.90
250
$25.17
500 +
$24.49
Click for Quote
Log in
to unlock special pricing