- Home ›
- All Products›
- 858-303
Description
+
Relay module - Nominal input voltage: 12 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation - Red status indicator - Module width: 31 mm
Search Keywords: 858303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:858-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$36.245
5
$32.950
10
$32.460
25
$31.040
50
$30.890
100
$30.270
250
$29.660
500 +
$29.070
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT