- Home ›
- All Products›
- 858-158
Description
+
Basic relay - Nominal input voltage: 120 VAC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation
Search Keywords: 858158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:858-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190890
-
COO:CN
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$14.24
12
$13.32
27
$12.91
51
$12.33
102
$11.80
252
$11.32
501 +
$11.21
Click for Quote
Log in
to unlock special pricing