- Home ›
- All Products›
- 857-801
857-801
WAGO
JUMPFLEX® signal conditioner - temperature - configurable - Pt100, Pt200, Pt500 and Pt1000 - resistance values 0 ... 1 kOhm , ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JUMPFLEX® signal conditioner - temperature - configurable - Pt100, Pt200, Pt500 and Pt1000 - resistance values 0 ... 1 kOhm , 0 ... 5 kOhm - max. measuring span 50 K (50 ?)
Search Keywords: 857801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$381.45
3
$375.73
5 +
$370.09
Click for Quote
Log in
to unlock special pricing