- Home ›
- All Products›
- 857-734
857-734
WAGO
Solid-state relay module - Nominal input voltage: 24 VDC - Output voltage range: 0 € 30 VDC - Limiting continuous current: 8 A ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay module - Nominal input voltage: 24 VDC - Output voltage range: 0 € 30 VDC - Limiting continuous current: 8 A - Module width: 6 mm
Search Keywords: 857734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$74.77
5
$66.72
10
$64.72
25
$62.53
50
$61.28
100
$60.05
250 +
$58.85
Click for Quote
Log in
to unlock special pricing