- Home ›
- All Products›
- 857-728
857-728
WAGO
Solid-state relay module - Nominal input voltage: 230 V AC/DC - Output voltage range: 0 € 30 VDC - Limiting continuous current ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay module - Nominal input voltage: 230 V AC/DC - Output voltage range: 0 € 30 VDC - Limiting continuous current: 3 A - 2-wire connection - Yellow status indicator - Module width: 6 mm - gray
Search Keywords: 857728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$76.98
5
$68.69
10
$66.64
25
$64.38
50
$63.09
100
$61.83
250 +
$60.59
Click for Quote
Log in
to unlock special pricing