- Home ›
- All Products›
- 857-717
857-717
WAGO
Solid-state relay module - Nominal input voltage: 115 V AC/DC - Output voltage range: 24 € 240 VAC - Limiting continuous curre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay module - Nominal input voltage: 115 V AC/DC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 2 A - 2-wire connection - zero-cross switching - Yellow status indicator - Module width: 6 mm - gray
Search Keywords: 857717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$77.65
5
$69.29
10
$67.22
25
$64.94
50
$63.64
100
$62.37
250 +
$61.12
Click for Quote
Log in
to unlock special pricing