- Home ›
- All Products›
- 857-708
857-708
WAGO
Solid-state relay module - Nominal input voltage: 230 V AC/DC - Output voltage range: 0 € 48 VDC - Limiting continuous current ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay module - Nominal input voltage: 230 V AC/DC - Output voltage range: 0 € 48 VDC - Limiting continuous current: 0.1 A - 2-wire connection - Yellow status indicator - Module width: 6 mm - gray
Search Keywords: 857708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$61.65
5
$55.01
10
$53.37
25
$51.08
50
$50.53
100
$49.52
250 +
$48.53
Click for Quote
Log in
to unlock special pricing