- Home ›
- All Products›
- 857-642
Description
+
Timer relay module - Nominal input voltage: 24 VDC - Limiting continuous current: 6 A - Railway - Multifunction/Multitime - Yellow status indicator - Module width: 6 mm
Search Keywords: 857642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$215.30
3
$212.07
5
$208.89
10 +
$205.76
Click for Quote
Log in
to unlock special pricing