- Home ›
- All Products›
- 857-624
857-624
WAGO
Solid-state timer relay module - Nominal input voltage: 24 VDC - Output voltage range: 0 € 24 VDC - Limiting continuous curren ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state timer relay module - Nominal input voltage: 24 VDC - Output voltage range: 0 € 24 VDC - Limiting continuous current: 2 A - 2-wire connection - Multifunction/Multitime - Yellow status indicator - Module width: 6 mm
Search Keywords: 857624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$130.63
5
$120.88
10
$115.70
15
$114.45
25
$112.16
50 +
$109.92
Click for Quote
Log in
to unlock special pricing