- Home ›
- All Products›
- 857-604
857-604
WAGO
Timer relay module - Nominal input voltage: 24 VDC - Limiting continuous current: 6 A - Railway - Multifunction - Yellow statu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Timer relay module - Nominal input voltage: 24 VDC - Limiting continuous current: 6 A - Railway - Multifunction - Yellow status indicator - Module width: 6 mm - gray
Search Keywords: 857604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$108.49
5
$100.39
10
$97.48
15
$95.05
25
$93.15
50 +
$91.29
Click for Quote
Log in
to unlock special pricing