- Home ›
- All Products›
- 857-551
857-551
WAGO
Current signal conditioner - Current input signal - Current and voltage output signal - Digital output - Configuration via sof ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current signal conditioner - Current input signal - Current and voltage output signal - Digital output - Configuration via software - Supply voltage: 24 VDC - 6 mm module width
Search Keywords: 857551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$377.21
3
$371.55
5 +
$365.98
Click for Quote
Log in
to unlock special pricing