- Home ›
- All Products›
- 857-413
857-413
WAGO
JUMPFLEX® signal conditioner - isolation amplifier - fixed for voltage and current signals - in: 0 € 10 V, out: 0 € 20 mA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JUMPFLEX® signal conditioner - isolation amplifier - fixed for voltage and current signals - in: 0 € 10 V, out: 0 € 20 mA
Search Keywords: 857413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437090300
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$270.20
3
$262.69
5
$258.75
10 +
$256.69
Click for Quote
Log in
to unlock special pricing