- Home ›
- All Products›
- 857-369
857-369
WAGO
Relay module - Nominal input voltage: 24 € 230 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - with gold c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 € 230 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - with gold contacts - Yellow status indicator - Module width: 6 mm
Search Keywords: 857369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$59.78
5
$53.34
10
$51.75
25
$49.53
50
$48.99
100
$48.01
250 +
$47.05
Click for Quote
Log in
to unlock special pricing