- Home ›
- All Products›
- 857-364
857-364
WAGO
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - with gold contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - with gold contacts - Yellow status indicator - Module width: 6 mm
Search Keywords: 857364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$45.81
5
$40.88
10
$39.66
25
$38.51
50
$37.55
100
$36.80
250 +
$36.06
Click for Quote
Log in
to unlock special pricing