- Home ›
- All Products›
- 857-358/006-000
WAGO
857-358/006-000
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - Limiting continuous current: 6 A - with integrated base ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - Limiting continuous current: 6 A - with integrated base load module - Yellow status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 857358006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-358/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 857-358/006-000 RoHS compliant?
Yes, 857-358/006-000 is RoHS compliant.
What is the lead time for 857-358/006-000?
The standard lead time for 857-358/006-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$54.83
5
$48.92
10
$47.46
25
$45.43
50
$44.94
100
$44.04
250 +
$43.16
Click for Quote
Log in
to unlock special pricing