- Home ›
- All Products›
- 857-305
857-305
WAGO
Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 6 A - Yellow status indicat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 6 A - Yellow status indicator - Module width: 6 mm
Search Keywords: 857305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$45.46
5
$40.57
10
$39.36
25
$38.22
50
$37.26
100
$36.52
250 +
$35.79
Click for Quote
Log in
to unlock special pricing